K8109GR.15 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, LSZH, 15 m, gray, K8109GR.15

Order No.: 25P9864
EAN: 4049759247225
MPN:
K8109GR.15
K8109GR.15 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8109GR.15 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8109GR.15 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8109GR.15 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
19.3375 € *
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
19.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.3375 €

Patch cable, K8109GR.15, EFB Elektronik

The unshielded Cat.6A RJ45 premium patch cable ensures very good characteristics for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 15 m
Colour gray
Category Cat 6A
Cable type U/UTP
AWG cross-section AWG 24-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes