K8109WS.7,5 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, LSZH, 7.5 m, white, K8109WS.7,5
Order No.: 25P9901
EAN: 4049759247591
MPN:
K8109WS.7,5
Unit Price (€ / pc.)
10.0198 € *
Available: 0 pcs.
Available in 5 Days: 941 pcs.
Leadtime: 9 Weeks **
Patch cable, K8109WS.7,5, EFB Elektronik
The unshielded Cat.6A RJ45 premium patch cable ensures very good characteristics for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 7.5 m | |
Colour | weiß | |
Category | Cat 6A | |
Cable type | U/UTP | |
AWG cross-section | AWG 24-7 | |
Material | LSZH | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |