K8110GE.15 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, LSZH, 15 m, yellow, K8110GE.15
Order No.: 25P9994
EAN: 5705721127405
MPN:
K8110GE.15
Unit Price (€ / pc.)
6.2951 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: On Request **
Patch cable, K8110GE.15, EFB Elektronik
The K8110GE.15 is a blue RJ45 patch cord Cat.5e U/UTP, LSZH, CCA, AWG 24/7. It has a moulded strain relief with bend and latch protection
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 24-7 | |
Colour | gelb | |
Halogen free | Yes | |
Cable type | U/UTP | |
Cable length | 15 m | |
Category | Cat 5e | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |