K8110GE.3 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, LSZH, 3 m, yellow, K8110GE.3

Order No.: 25P9998
EAN: 5705721127368
MPN:
K8110GE.3
K8110GE.3 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Available in 5 Days: 134 pcs.
Leadtime: On Request **
Total Price:
1.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6422 €

Patch cable, K8110GE.3, EFB Elektronik

The K8110GE.3 is a blue RJ45 patch cord Cat.5e U/UTP, LSZH, CCA, AWG 24/7. It has a moulded strain relief with bend and latch protection

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 24-7
Colour gelb
Halogen free Yes
Cable type U/UTP
Cable length 3 m
Category Cat 5e
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes