K8110GN.15 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, LSZH, 15 m, green, K8110GN.15

Order No.: 26P0007
EAN: 5705721127511
MPN:
K8110GN.15
EFB-Elektronik
K8110GN.15 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
6.9972 € *
Available: 0 pcs.
Available in 5 Days: 65 pcs.
Leadtime: On Request **
Total Price:
7.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9972 €

Patch cable, K8110GN.15, EFB Elektronik

The K8110GN.15 is a blue RJ45 patch cord Cat.5e U/UTP, LSZH, CCA, AWG 24/7. It has a moulded strain relief with bend and latch protection

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 24-7
Colour green
Halogen free Yes
Cable type U/UTP
Cable length 15 m
Category Cat 5e
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes