K8110GR.0,5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, LSZH, 0.5 m, gray, K8110GR.0,5

Order No.: 26P0015
EAN: 5705721127559
MPN:
K8110GR.0,5
K8110GR.0,5 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
0.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.6783 €

Patch cable, K8110GR.0,5, EFB Elektronik

The K8110GR.0,5 is a blue RJ45 patch cord Cat.5e U/UTP, LSZH, CCA, AWG 24/7. It has a moulded strain relief with bend and latch protection

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 0.5 m
Colour gray
Category Cat 5e
Cable type U/UTP
AWG cross-section AWG 24-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes