K8110GR.20 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, LSZH, 20 m, gray, K8110GR.20

Order No.: 26P0021
EAN: 5705721127634
MPN:
K8110GR.20
EFB-Elektronik
K8110GR.20 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
9.1035 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1035 €

Patch cable, K8110GR.20, EFB Elektronik

The K8110GR.20 is a blue RJ45 patch cord Cat.5e U/UTP, LSZH, CCA, AWG 24/7. It has a moulded strain relief with bend and latch protection

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 24-7
Colour gray
Halogen free Yes
Cable type U/UTP
Cable length 20 m
Category Cat 5e
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes