K8449.10 | EFB-Elektronik
Crossover patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, LSZH, 10 m, gray, K8449.10
Order No.: 26P0066
EAN: 4049759015671
MPN:
K8449.10
Unit Price (€ / pc.)
14.8155 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cable, K8449.10, EFB Elektronik
The K8449.10 is a red red crossed grey RJ45 patch cord Cat.5e F/UTP LSZHDraka UC300 TM11. It has a mounted strain relief (red) without latch protection.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 26 | |
Colour | gray | |
Halogen free | Yes | |
Cable type | F/UTP | |
Cable length | 10 m | |
Category | Cat 5e | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |