K8449.2 | EFB-Elektronik

Crossover patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, LSZH, 2 m, gray, K8449.2

Order No.: 26P0067
EAN: 4049759015695
MPN:
K8449.2
K8449.2 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8449.2 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8449.2 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8449.2 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Available in 5 Days: 61 pcs.
Leadtime: On Request **
Total Price:
9.12 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1154 €
10 pcs.
8.5561 €
50 pcs.
7.9849 €
100 pcs.
7.4137 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K8449.2, EFB Elektronik

The K8449.2 is a red red crossed grey RJ45 patch cord Cat.5e F/UTP LSZHDraka UC300 TM11. It has a mounted strain relief (red) without latch protection.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 2 m
Colour grau
Category Cat 5e
Cable type F/UTP
AWG cross-section AWG 26
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes