K8449.3 | EFB-Elektronik

Crossover patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, LSZH, 3 m, gray, K8449.3

Order No.: 26P0069
EAN: 4049759015718
MPN:
K8449.3
EFB-Elektronik
K8449.3 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8449.3 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8449.3 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8449.3 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: On Request **
Total Price:
9.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.5319 €

Patch cable, K8449.3, EFB Elektronik

The K8449.3 is a red red crossed grey RJ45 patch cord Cat.5e F/UTP LSZHDraka UC300 TM11. It has a mounted strain relief (red) without latch protection.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26
Colour gray
Halogen free Yes
Cable type F/UTP
Cable length 3 m
Category Cat 5e
Material LSZH
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes