K8560BL.0,15 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.15 m, blue, K8560BL.0,15

Order No.: 26P1193
EAN: 4049759236601
MPN:
K8560BL.0,15
K8560BL.0,15 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8560BL.0,15 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8560BL.0,15 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8560BL.0,15 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
6.4617 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: On Request **
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
5 pcs.
6.0690 €
10 pcs.
5.6763 €
25 pcs.
5.2836 €
50 pcs.
4.8909 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Patch cord, K8560BL.0,15, EFB Elektronik

The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 from Draka and TM31 connectors from Hirose.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 27-7
Farbe blau
Halogenfrei Yes
Kabel S/FTP
Kabellänge 0.15 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes