K8560BL.0,50 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.5 m, blue, K8560BL.0,50
Order No.: 26P1195
EAN: 4049759015855
MPN:
K8560BL.0,50
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Available in 5 Days: 142 pcs.
Leadtime: On Request **
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
5 pcs.
6.5807 €
10 pcs.
6.1642 €
25 pcs.
5.7358 €
50 pcs.
5.3074 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 Patch cord, K8560BL.0,50, EFB Elektronik
The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 from Draka and TM31 connectors from Hirose.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 0.5 m | |
Colour | blau | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 27-7 | |
Material | LSZH | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |