K8560RT.10 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 10 m, red, K8560RT.10

Order No.: 26P1278
EAN: 4049759016487
MPN:
K8560RT.10
EFB-Elektronik
K8560RT.10 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8560RT.10 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8560RT.10 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8560RT.10 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
21.2058 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: On Request **
Total Price:
21.21 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2058 €
5 pcs.
19.8849 €
10 pcs.
18.5640 €
25 pcs.
17.2312 €
50 pcs.
15.9103 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Patch cord, K8560RT.10, EFB Elektronik

The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 from Draka and TM31 connectors from Hirose.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 27-7
Colour red
Halogen free Yes
Cable type S/FTP
Cable length 10 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes