K8560WS.0,15 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.15 m, white, K8560WS.0,15

Order No.: 26P1305
EAN: 4049759236816
MPN:
K8560WS.0,15
K8560WS.0,15 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8560WS.0,15 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8560WS.0,15 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8560WS.0,15 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
6.4617 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
5 pcs.
6.0690 €
10 pcs.
5.6763 €
25 pcs.
5.2836 €
50 pcs.
4.8909 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Patch cord, K8560WS.0,15, EFB Elektronik

The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 from Draka and TM31 connectors from Hirose.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 0.15 m
Colour weiß
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes