K8580GN.15 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 15 m, green, K8580GN.15

Order No.: 26P0128
EAN: 4049759017699
MPN:
K8580GN.15
EFB-Elektronik
K8580GN.15 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8580GN.15 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8580GN.15 EFB-Elektronik Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
28.7623 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
28.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.7623 €

Patch cable, K8580GN.15, EFB Elektronik

The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable CU 7702 flex from Daetwyler and TM31 connectors from Hirose.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe grün
Halogenfrei Yes
Kabel S/FTP
Kabellänge 15 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes