K8670.20 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 20 m, red, K8670.20

Order No.: 26P0179
EAN: 4049759200428
MPN:
K8670.20
K8670.20 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8670.20 EFB-Elektronik Patch Cables, Telephone Cables Image 2
Image may differ
Unit Price (€ / pc.)
81.8601 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
81.86 € *
Price list
Quantity
Price per unit*
1 pcs.
81.8601 €
10 pcs.
76.2076 €
50 pcs.
70.5670 €
100 pcs.
64.9264 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K8670.20, EFB Elektronik

The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 Cat.7 PUR from Draka and TM21 connectors from Hirose. On one side the TM21 connector is provided with a special grommet and is therefore suitable for IP67 use. Due to the highly abrasion-resistant PUR outer sheath, the cable is resistant to mineral oil and ASTM oil.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 20 m
Colour rot
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP67
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes