K8702.20 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/UTP, PVC, 20 m, yellow, K8702.20

Order No.: 26P0206
EAN: 4049759009625
MPN:
K8702.20
K8702.20 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8702.20 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8702.20 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8702.20 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
39.7103 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
39.71 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7103 €
10 pcs.
37.1518 €
50 pcs.
34.5933 €
100 pcs.
32.0229 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K8702.20, EFB Elektronik

The Cat.5e RJ45 patch cable manufactured in Europe guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable CU 5502 flex from Daetwyler and TM11 connectors from Hirose.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 20 m
Colour gelb
Category Cat 5e
Cable type S/UTP
AWG cross-section AWG 26-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes