K8706.10 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/UTP, PVC, 10 m, green, K8706.10

Order No.: 26P0256
EAN: 4049759018467
MPN:
K8706.10
EFB-Elektronik
K8706.10 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8706.10 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8706.10 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8706.10 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
24.1094 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: On Request **
Total Price:
24.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.1094 €

Patch cable, K8706.10, EFB Elektronik

The Cat.5e RJ45 patch cable manufactured in Europe guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable CU 5502 flex from Daetwyler and TM11 connectors from Hirose.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour green
Halogen free No
Cable type S/UTP
Cable length 10 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes