K8708GN.25 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 25 m, green, K8708GN.25

Order No.: 26P0300
EAN: 4049759067793
MPN:
K8708GN.25
EFB-Elektronik
K8708GN.25 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8708GN.25 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8708GN.25 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8708GN.25 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
47.124 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.124 €

Patch cable, K8708GN.25, EFB Elektronik

The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable CU 7702 flex from Daetwyler and TM21 connectors from Hirose.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour green
Halogen free Yes
Cable type S/FTP
Cable length 25 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes