K8708OR.0,50 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.5 m, orange, K8708OR.0,50
Order No.: 26P0319
EAN: 4049759082567
MPN:
K8708OR.0,50
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: On Request **
Patch cable, K8708OR.0,50, EFB Elektronik
The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable CU 7702 flex from Daetwyler and TM21 connectors from Hirose.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 26-7 | |
Colour | orange | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 0.5 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |