K9201.25 | EFB-Elektronik
Network installation cable on cable drum, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, FRNC, 25 m, orange, K9201.25
Order No.: 26P1321
EAN: 4049759201081
MPN:
K9201.25
Unit Price (€ / pc.)
282.8987 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Network installation cable on cable drum, K9201.25, EFB Elektronik
The K9201.25 is a robust special rubber cable drum, complete with Cat.7 S/FTP installation cable, integrated outlet Cat.6A 1 x RJ45 with dust cap and 1 x Cat.6A RJ45. Very well suited to mobile use, for exhibitions, presentations, outside broadcasting vans, measuring sections etc. A standardised installation section in accordance with structured cabling Cat.6A / Class EA.
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Netzwerkverlegekabel auf Kabeltrommel | |
AWG-Leiterquerschnitt | AWG 23 | |
Farbe | orange | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 25 m | |
Kategorie | Cat 6A | |
Material | FRNC | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | No |
Download
Logistics
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |