K9210.25 | EFB-Elektronik
Network installation cable on cable drum, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, S/FTP, LSZH, 25 m, yellow, K9210.25
Order No.: 26P1324
EAN: 4049759256654
MPN:
K9210.25
Unit Price (€ / pc.)
326.1195 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Network installation cable on cable drum, K9210.25, EFB Elektronik
The K9210.25 is a robust special rubber cable drum, complete with Cat.8.2 S/FTP installation cable, integrated outlet Cat.8.1 1 x RJ45 with dust cap and 1 x Cat.8.1 RJ45. Very well suited to mobile use, for exhibitions, presentations, outside broadcasting vans, measuring sections etc.
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Netzwerkverlegekabel auf Kabeltrommel | |
AWG-Leiterquerschnitt | AWG 22 | |
Farbe | gelb | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 25 m | |
Kategorie | Cat 8.1 | |
Material | LSZH | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | No |
Download
Logistics
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |