K9210.50 | EFB-Elektronik
Network installation cable on cable drum, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, S/FTP, LSZH, 50 m, yellow, K9210.50
Order No.: 26P1325
EAN: 4049759256661
MPN:
K9210.50
Unit Price (€ / pc.)
387.9162 € *
Available: 0 pcs.
Leadtime: On Request **
Network installation cable on cable drum, K9210.50, EFB Elektronik
The K9210.50 is a robust special rubber cable drum, complete with Cat.8.2 S/FTP installation cable, integrated outlet Cat.8.1 1 x RJ45 with dust cap and 1 x Cat.8.1 RJ45. Very well suited to mobile use, for exhibitions, presentations, outside broadcasting vans, measuring sections etc.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | network installation cable on cable drum | |
AWG cross-section | AWG 22 | |
Colour | yellow | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 50 m | |
Category | Cat 8.1 | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |