MK6001.1,5Y | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1.5 m, yellow, MK6001.1,5Y
Order No.: 25P8549
EAN: 4049759225070
MPN:
MK6001.1,5Y
Unit Price (€ / pc.)
3.0821 € *
Available: 10 pcs.
Leadtime: 16 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.7489 €
50 pcs.
2.4990 €
100 pcs.
2.3324 €
250 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 patch cable, MK6001.1,5Y, EFB Elektronik
The shielded Cat.6A RJ45 patch cable ensures very good properties for 10 Gigabit Ethernet applications. The cast grommet impresses with its slim design and thus simplifies the insertion process in tight spaces.
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 27-7 | |
Farbe | gelb | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 1.5 m | |
Kategorie | Cat 6A | |
Material | LSZH | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | Yes | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |