MK6001.15Y | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 15 m, yellow, MK6001.15Y
Order No.: 25P8555
EAN: 4049759225193
MPN:
MK6001.15Y
Unit Price (€ / pc.)
16.7909 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 12 Weeks **
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
10 pcs.
15.7675 €
50 pcs.
14.2919 €
100 pcs.
13.3042 €
250 pcs.
12.3165 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 patch cable, MK6001.15Y, EFB Elektronik
The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 15 m | |
Colour | gelb | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 27-7 | |
Material | LSZH | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |