MK6001.2B | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 2 m, black, MK6001.2B

Order No.: 25P8625
EAN: 4049759225322
MPN:
MK6001.2B
MK6001.2B EFB-Elektronik Patch Cables, Telephone Cables Image 1
MK6001.2B EFB-Elektronik Patch Cables, Telephone Cables Image 2
MK6001.2B EFB-Elektronik Patch Cables, Telephone Cables Image 3
MK6001.2B EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 2 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 12 Weeks **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.3201 €
50 pcs.
3.0345 €
100 pcs.
2.8203 €
250 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 patch cable, MK6001.2B, EFB Elektronik

The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 2 m
Colour schwarz
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes