MK6001.2Y | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 2 m, yellow, MK6001.2Y
Order No.: 25P8550
EAN: 4049759225377
MPN:
MK6001.2Y
Unit Price (€ / pc.)
3.7366 € *
Available: 4 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 6 Weeks **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.3201 €
50 pcs.
3.0345 €
100 pcs.
2.8203 €
250 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 patch cable, MK6001.2Y, EFB Elektronik
The shielded Cat.6A RJ45 patch cable ensures very good properties for 10 Gigabit Ethernet applications. The cast grommet impresses with its slim design and thus simplifies the insertion process in tight spaces.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 2 m | |
Colour | gelb | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 27-7 | |
Material | LSZH | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |