MK6001.50BL | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 50 m, blue, MK6001.50BL
Order No.: 25P8575
EAN: 4049759226497
MPN:
MK6001.50BL
Unit Price (€ / pc.)
52.8360 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: On Request **
Total Price:
52.84 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8360 €
10 pcs.
49.5397 €
50 pcs.
46.2315 €
100 pcs.
42.9352 €
250 pcs.
39.6270 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 patch cable, MK6001.50BL, EFB Elektronik
The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 27-7 | |
Farbe | blau | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 50 m | |
Kategorie | Cat 6A | |
Material | LSZH | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | Yes | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |