MK6001W.1B | EFB-Elektronik
Patch cable, RJ45 plug, angled to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1 m, black, MK6001W.1B
Order No.: 87F1772
EAN: 4049759266141
MPN:
MK6001W.1B
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Available in 5 Days: 562 pcs.
Leadtime: 19 Weeks **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.4871 €
50 pcs.
2.2848 €
100 pcs.
2.1539 €
250 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale
The shielded Cat.6A RJ45 patch cable with ensures excellent performance for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions. In addition, one side of the patch cord has a 90° angle, which makes patching even easier.
Technical specifications
Connection (1) | RJ45-Stecker, abgewinkelt | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 27-7 | |
Colour | schwarz | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 1 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |