MK6001W.3G | EFB-Elektronik

Patch cable, RJ45 plug, angled to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 3 m, gray, MK6001W.3G

Order No.: 87F1780
EAN: 4049759266103
MPN:
MK6001W.3G
MK6001W.3G EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Available in 5 Days: 58 pcs.
Leadtime: 16 Weeks **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.6053 €
50 pcs.
4.2245 €
100 pcs.
3.9746 €
250 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale
The shielded Cat.6A RJ45 patch cable with ensures excellent performance for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions. In addition, one side of the patch cord has a 90° angle, which makes patching even easier.
Technical specifications
Connection (1) RJ45-Stecker, abgewinkelt
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour grau
Halogen free Yes
Cable type S/FTP
Cable length 3 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes