MK7001.0,25O | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.25 m, orange, MK7001.0,25O

Order No.: 26P0425
EAN: 4049759126421
MPN:
MK7001.0,25O
EFB-Elektronik
MK7001.0,25O EFB-Elektronik Patch Cables, Telephone Cables Image 1
MK7001.0,25O EFB-Elektronik Patch Cables, Telephone Cables Image 2
MK7001.0,25O EFB-Elektronik Patch Cables, Telephone Cables Image 3
MK7001.0,25O EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 10 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.7017 €
50 pcs.
1.6184 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, MK7001.0,25O, EFB Elektronik

The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour orange
Halogen free Yes
Cable type S/FTP
Cable length 0.25 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes