MK7001.10R | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 10 m, red, MK7001.10R
Order No.: 26P0450
EAN: 4049759126599
MPN:
MK7001.10R
Unit Price (€ / pc.)
13.5779 € *
Available: 2 pcs.
Available in 5 Days: 243 pcs.
Leadtime: 21 Weeks **
Total Price:
13.58 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5779 €
10 pcs.
12.9829 €
50 pcs.
12.2213 €
100 pcs.
11.5430 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, MK7001.10R, EFB Elektronik
The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 26-7 | |
Farbe | rot | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 10 m | |
Kategorie | Cat 6A | |
Material | LSZH | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | Yes | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |