MK7001.15G | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 15 m, gray, MK7001.15G
Order No.: 26P0455
EAN: 4049759126643
MPN:
MK7001.15G
Unit Price (€ / pc.)
17.9095 € *
Available: 1 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 13 Weeks **
Total Price:
17.91 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9095 €
10 pcs.
17.0765 €
50 pcs.
15.9817 €
100 pcs.
15.1606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, MK7001.15G, EFB Elektronik
The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 15 m | |
Colour | grau | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 26-7 | |
Material | LSZH | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |