MK7001.25G | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 25 m, gray, MK7001.25G
Order No.: 26P0479
EAN: 4049759126889
MPN:
MK7001.25G
Unit Price (€ / pc.)
29.5715 € *
Available in 5 Days: 260 pcs. - if ordered today
Total Price:
29.57 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5715 €
10 pcs.
28.1792 €
50 pcs.
26.4180 €
100 pcs.
25.0376 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, MK7001.25G, EFB Elektronik
The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 25 m | |
| Colour | gray | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |