MK7001.30R | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 30 m, red, MK7001.30R

Order No.: 26P0498
EAN: 4049759127077
MPN:
MK7001.30R
EFB-Elektronik
MK7001.30R EFB-Elektronik Patch Cables, Telephone Cables Image 1
MK7001.30R EFB-Elektronik Patch Cables, Telephone Cables Image 2
MK7001.30R EFB-Elektronik Patch Cables, Telephone Cables Image 3
MK7001.30R EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
35.6881 € *
Available: 1 pcs.
Available in 5 Days: 15 pcs.
Leadtime: On Request **
Total Price:
35.69 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6881 €
10 pcs.
34.0221 €
50 pcs.
31.8801 €
100 pcs.
30.2141 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, MK7001.30R, EFB Elektronik

The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe rot
Halogenfrei Yes
Kabel S/FTP
Kabellänge 30 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes