20006.3 | EFB-Elektronik
IDC connector with strain relief, 6 pole, pitch 2.54 mm, straight, gray, 20006.3
Order No.: 26P0814
EAN: 4049759038151
MPN:
20006.3
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7259 €
50 pcs.
0.6664 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
IDC connector, 20006.3, EFB Elektronik
IDC connector, 2-row, for flat cable connection with 1.27 mm pitch.
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Schneidklemmsteckverbinder | |
Additional parts | bestückt | |
Breakable | No | |
Colour | grau | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |