20014.3 | EFB-Elektronik

IDC connector with strain relief, 14 pole, pitch 2.54 mm, straight, gray, 20014.3

Order No.: 26P0817
EAN: 4049759038182
MPN:
20014.3
20014.3 EFB-Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

IDC connector, 20014.3, EFB Elektronik

IDC connector, 2-row, for flat cable connection with 1.27 mm pitch.

Technical specifications
Connection Schneidklemmanschluss
Number of rows 2
Version Schneidklemmsteckverbinder
Additional parts bestückt
Breakable No
Colour grau
Orientation gerade
Pin number 14-polig
Grid 2.54 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes