20050.3 | EFB-Elektronik
IDC connector with strain relief, 50 pole, pitch 2.54 mm, straight, gray, 20050.3
Order No.: 26P0823
EAN: 4049759038243
MPN:
20050.3
Unit Price (€ / pc.)
0.9044 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
50 pcs.
0.7735 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
IDC connector, 20050.3, EFB Elektronik
IDC connector, 2-row, for flat cable connection with 1.27 mm pitch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulation displacement connector | |
| Pin number | 50 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |