20414.1 | EFB-Elektronik

Insulation displacement connector, 14 pole, pitch 2.54 mm, straight, gray, 20414.1

Order No.: 26P0872
EAN: 4049759066185
MPN:
20414.1
20414.1 EFB-Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 5 Days: 213 pcs.
Leadtime: On Request **
Total Price:
0.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8806 €

IDC plug connector, 20414.1, EFB Elektronik

2-rowed IDC plug connector with pitch 2.54 and straight.

Technical specifications
Connection Lötstift
Number of rows 2
Version Schneidklemmsteckverbinder
Additional parts bestückt
Colour grau
Contact type Stift
Orientation gerade
Pin number 14-polig
Grid 2.54 mm
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes