20434.1 | EFB-Elektronik

Insulation displacement connector, 34 pole, pitch 2.54 mm, straight, gray, 20434.1

Order No.: 26P0876
EAN: 4049759066222
MPN:
20434.1
20434.1 EFB-Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: On Request **
Total Price:
1.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3328 €

IDC plug connector, 20434.1, EFB Elektronik

2-rowed IDC plug connector with pitch 2.54 and straight.

Technical specifications
Connection Lötstift
Number of rows 2
Version Schneidklemmsteckverbinder
Additional parts bestückt
Colour grau
Contact type Stift
Orientation gerade
Pin number 34-polig
Grid 2.54 mm
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes