20440.1 | EFB-Elektronik
Insulation displacement connector, 40 pole, pitch 2.54 mm, straight, gray, 20440.1
Order No.: 26P0877
EAN: 4049759066239
MPN:
20440.1
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: On Request **
IDC plug connector, 20440.1, EFB Elektronik
2-rowed IDC plug connector with pitch 2.54 and straight.
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Schneidklemmsteckverbinder | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 2.54 mm |
Download
Logistics
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |