22034.1 | EFB-Elektronik
PCB connector, 34 pole, pitch 2.54 mm, straight, gray, 22034.1
Order No.: 26P0829
EAN: 4049759066307
MPN:
22034.1
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3447 €
50 pcs.
1.2376 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
IDC circuit board connector, 22034.1, EFB Elektronik
Double row PCB connector with straight solder pins.
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 34-polig | |
Grid | 2.54 mm |
Download
Logistics
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |