EB515.2 | EFB-Elektronik
Power adapter IEC C14 to C7, black
Order No.: 26P1381
EAN: 4032528008943
MPN:
EB515.2
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Power adapter, EB515.2, EFB Elektronik
This power adapter features an IEC C14 to IEC C7 connection, suitable for cold device plugs with a Euro 8 jack.
Technical specifications
Country code | Europa | |
Connection (1) | C14-Stecker | |
Connection (2) | C7-Kupplung | |
Colour | schwarz | |
Nominal power | 2,5 A/250 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |