EB515.7 | EFB-Elektronik

Power adapter IEC C13 to Schuko plug, black, EB515.7

Order No.: 26P1385
EAN: 4032528007502
MPN:
EB515.7
EB515.7 EFB-Elektronik Power Adapters
Image may differ
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
5.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4859 €

Power adapter, EB515.7, EFB Elektronik

This power adapter features a CEE7/7 plug to an IEC C13 90° jack, with protective contact for cold devices.

Technical specifications
Country code Europa
Connection (1) C13-Buchse
Connection (2) 1 x Stecker Type F
Colour schwarz
Nominal power 10 A/250 V
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes