EB515.8 | EFB-Elektronik
Power adapter IEC C7 to Euro plug, black
Order No.: 26P1386
EAN: 4032528013282
MPN:
EB515.8
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
Power adapter, EB515.8, EFB Elektronik
The Euro Plug - Euro 8 Jack Power Adapter allows you to connect a CEE7/16 plug to an IEC C7 socket.
Technical specifications
Country code | Europa | |
Connection (1) | C7-Kupplung | |
Connection (2) | Euro-Stecker | |
Colour | schwarz | |
Nominal power | 2,5 A/250 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |