EB515 | EFB-Elektronik
Power adapter IEC C14 to C5, black
Order No.: 26P1380
EAN: 4032528013411
MPN:
EB515
Unit Price (€ / pc.)
5.4859 € *
Available: 5 pcs.
Available in 5 Days: 97 pcs.
Leadtime: On Request **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
5.0694 €
50 pcs.
4.6648 €
100 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power adapter, EB515, EFB Elektronik
This power adapter features an IEC C14 male connector on one end and an IEC C5 "Mickey Mouse" connector on the other end.
Technical specifications
Country code | Europa | |
Connection (1) | C14-Stecker | |
Connection (2) | C5-Kupplung | |
Colour | schwarz | |
Nominal power | 2,5 A/250 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |