EK467.1,8 | EFB-Elektronik
Device connection cable, South Africa, plug type M, angled on C5 socket, straight, H05VV-F3G0.75 mm², black, 1.8 m, EK467.1,8
Order No.: 26P2678
EAN: 4032528012742
MPN:
EK467.1,8
Unit Price (€ / pc.)
12.6497 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Power cable, EK467.1,8, EFB Elektronik
The power cable is a C5 180° model in black color, measuring 1.8 meters in length, with a wire gauge of 3 x 0.75 mm².
Technical specifications
Connection (1) | Stecker Typ M, abgewinkelt | |
Connection (2) | C5-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G0,75 mm² | |
Cable length | 1.8 m | |
Country code | Südafrika | |
Cable cross-section | 0,75 mm² | |
Rated current | 2.5 A | |
Standard connection 1 | SABS 164-1 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |