EK468.1,8 | EFB-Elektronik

Device connection cable, Australia, plug type I, straight on C5 socket, straight, black, 1.8 m, EK468.1,8

Order No.: 26P2679
EAN: 4049759084561
MPN:
EK468.1,8
EK468.1,8 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
4.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4030 €

Power cable, EK468.1,8, EFB Elektronik

The power cable is a C5 180° model in black, with a length of 1.8 meters and a wire gauge of 3 x 0.75 mm².

Technical specifications
Connection (1) Stecker Typ I, gerade
Connection (2) C5-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable length 1.8 m
Country code Australien
Cable cross-section 0,75 mm²
Rated current 2.5 A
Standard connection 1 AS/NZS 3112
Standard connection 2 IEC 60320
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes