EK480.1,8 | EFB-Elektronik
Device connection line, China, plug type A, straight on C7 socket, straight, black, 1.8 m, EK480.1,8
Order No.: 26P2680
EAN: 4032528012834
MPN:
EK480.1,8
Unit Price (€ / pc.)
4.76 € *
Available: 0 pcs.
Leadtime: On Request **
Power cable, EK480.1,8, EFB Elektronik
This power cable is Type A - C7 with a 180° angle, in black color, measuring 1.8 meters in length, and consisting of 2 x 0.75 mm² wires.
Technical specifications
Connection (1) | plug type A, straight | |
Connection (2) | C7 socket, straight | |
Version | power cord | |
Colour | black | |
Cable length | 1.8 m | |
Country code | China | |
Cable cross-section | 0.75 mm² | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |