EK483.1,8V2 | EFB-Elektronik
Device connection cable, Switzerland, plug type J, straight on C13 socket, angled, black, 1.8 m, EK483.1,8V2
Order No.: 26P2683
EAN: 4049759205065
MPN:
EK483.1,8V2
Unit Price (€ / pc.)
5.4026 € *
Available in 5 Days: 157 pcs. - if ordered today
Power cable, EK483.1,8V2, EFB Elektronik
This mains cable has a type J plug - C13 socket with a 90° angle. It is black, 1.8 m long and consists of a 3 x 0.75 mm² cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Switzerland | |
| Connection (1) | plug type J, straight | |
| Connection (2) | C13 socket, angled | |
| Cable length | 1.8 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | SEV 1011 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |